
This Intel processor features 8 cores and a 64-bit data bus width, supporting DDR3 memory with a maximum frequency of 1.8GHz. The device is packaged in a tray format and is designed for surface mount applications. The processor is part of the E5-2448L series, offering a memory size of up to 375GB.
Intel CM8062007187409SR0M2 technical specifications.
| Data Bus Width | 64b |
| Frequency | 1.8GHz |
| Max Frequency | 1.8GHz |
| Memory Size | 375GB |
| Memory Type | DDR3 |
| Mount | Surface Mount |
| Number of Cores | 8 |
| Packaging | Tray |
| Series | E5-2448L |
| RoHS | Compliant |
Download the complete datasheet for Intel CM8062007187409SR0M2 to view detailed technical specifications.
No datasheet is available for this part.
