Intel CM8062101145700SR0L5 technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 2.9GHz |
| Memory Size | 1500GB |
| Memory Type | DDR3 |
| Number of Cores | 6 |
| Operating Supply Voltage | 1.35V |
| Packaging | Tray |
| Series | E5-4617 |
| RoHS | Compliant |
Download the complete datasheet for Intel CM8062101145700SR0L5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.