
Intel CM8062107185309SR0KL technical specifications.
| Data Bus Width | 64b |
| Frequency | 1.8GHz |
| Max Frequency | 1.8GHz |
| Max Operating Temperature | 72°C |
| Max Supply Voltage | 1.35V |
| Memory Size | 750GB |
| Memory Type | DDR3 |
| Mount | Surface Mount |
| Number of Cores | 8 |
| Packaging | Tray |
| Series | E5-2650L |
| RoHS | Compliant |
Download the complete datasheet for Intel CM8062107185309SR0KL to view detailed technical specifications.
No datasheet is available for this part.