Intel CM8062300835501/SR009 technical specifications.
| Package/Case | LGA |
| Frequency | 2.7GHz |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intel CM8062300835501/SR009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.