
Intel CM8062301001910SR00A technical specifications.
| Package/Case | LGA |
| Data Bus Width | 64b |
| Max Frequency | 2.3GHz |
| Max Operating Temperature | 69.8°C |
| Memory Size | 32GB |
| Memory Type | DDR3 |
| Number of Cores | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | i5-2500T |
| RoHS | Compliant |
Download the complete datasheet for Intel CM8062301001910SR00A to view detailed technical specifications.
No datasheet is available for this part.