
This quad-core CPU features a 64-bit data bus width and operates at a maximum frequency of 3.1GHz. It is designed for use with DDR3 memory and has a maximum operating temperature of 69.1°C. The CPU is packaged in a tray format and is compliant with RoHS regulations.
Intel CM8063701093901/SR0T9 technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 3.1GHz |
| Max Operating Temperature | 69.1°C |
| Memory Size | 32GB |
| Memory Type | DDR3 |
| Number of Cores | 4 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | i5-3570S |
| RoHS | Compliant |
Download the complete datasheet for Intel CM8063701093901/SR0T9 to view detailed technical specifications.
No datasheet is available for this part.