Intel CM8063701098101SR0P4 technical specifications.
| Data Bus Width | 64b |
| Frequency | 3.3GHz |
| Max Frequency | 3.3GHz |
| Memory Size | 32GB |
| Memory Type | DDR3 |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Cores | 4 |
| Operating Supply Voltage | 1.75V |
| Packaging | Tray |
| Series | E3-1230v2 |
| RoHS | Compliant |
Download the complete datasheet for Intel CM8063701098101SR0P4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.