Intel CM8063701099001SR0R6 technical specifications.
| Data Bus Width | 64b |
| Frequency | 2.3GHz |
| Max Frequency | 2.3GHz |
| Memory Size | 32GB |
| Memory Type | DDR3 |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Operating Supply Voltage | 1.75V |
| Packaging | Tray |
| Series | E3-1220Lv2 |
| RoHS | Compliant |
Download the complete datasheet for Intel CM8063701099001SR0R6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
