
The Intel i5-3475S processor features a 64-bit data bus width, supports up to 2.9GHz frequency, and operates within a maximum temperature of 69.1°C. It is a surface-mount component packaged in a tray. The processor has 4 cores and is compliant with RoHS regulations.
Intel CM8063701212000/SR0PP technical specifications.
| Package/Case | LGA |
| Data Bus Width | 64b |
| Max Frequency | 2.9GHz |
| Max Operating Temperature | 69.1°C |
| Memory Size | 32GB |
| Memory Type | DDR3 |
| Mount | Surface Mount |
| Number of Cores | 4 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | i5-3475S |
| RoHS | Compliant |
Download the complete datasheet for Intel CM8063701212000/SR0PP to view detailed technical specifications.
No datasheet is available for this part.