
Intel CM8064601465504SR14H technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Frequency | 3.1GHz |
| Max Frequency | 3.1GHz |
| Max Operating Temperature | 71°C |
| Memory Size | 32GB |
| Memory Type | DDR3 |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Cores | 4 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | i7-4770S |
| RoHS | Compliant |
Download the complete datasheet for Intel CM8064601465504SR14H to view detailed technical specifications.
No datasheet is available for this part.