Intel CP80617003981AHSLBPD technical specifications.
| Package/Case | PGA |
| Frequency | 2.66GHz |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intel CP80617003981AHSLBPD to view detailed technical specifications.
No datasheet is available for this part.