Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel CP80617004122AGSLBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Bus Width | 64b |
| Max Frequency | 2.13GHz |
| Max Operating Temperature | 90°C |
| Memory Size | 8GB |
| Memory Type | DDR3 |
| Number of Cores | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | i3-330M |
| RoHS | Compliant |
Download the complete datasheet for Intel CP80617004122AGSLBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.