Intel CT80618005841AB technical specifications.
| Package/Case | FCBGA |
| Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.1V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Intel CT80618005841AB to view detailed technical specifications.
No datasheet is available for this part.