Intel CT80618007035AA technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Height | 1.83mm |
| Length | 21.95mm |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Width | 21.95mm |
| RoHS | Compliant |
Download the complete datasheet for Intel CT80618007035AA to view detailed technical specifications.
No datasheet is available for this part.