The D87C51FC1SF76 is a 32KB 8051 microcontroller from Intel, featuring a 16MHz core frequency and 5V operating supply voltage. It is packaged in a CDIP and is designed to operate within a temperature range of 0-70°C. The device includes 256 bytes of RAM and 3 timers/counters. It can be supplied with a voltage between 4V and 6V.
Intel D87C51FC1SF76 technical specifications.
| Package/Case | CDIP |
| Core Architecture | 8051 |
| Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| RAM Size | 256B |
| RoHS | Not Compliant |
Download the complete datasheet for Intel D87C51FC1SF76 to view detailed technical specifications.
No datasheet is available for this part.