The D87C5224SF76 is an 8KB EPROM microcontroller with a 24MHz 8051 core. It operates within a temperature range of 0 to 70°C and is powered by a supply voltage of 4 to 6V. The device features 256 bytes of RAM and three timers/counters. It is packaged in a CDIP and mounted through a hole.
Intel D87C5224SF76 technical specifications.
| Package/Case | CDIP |
| Core Architecture | 8051 |
| Frequency | 24MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| RAM Size | 256B |
| RoHS | Not Compliant |
Download the complete datasheet for Intel D87C5224SF76 to view detailed technical specifications.
No datasheet is available for this part.