Intel DF8064101055400SR0W0 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Max Frequency | 1.86GHz |
| Memory Size | 4GB |
| Memory Type | DDR3 |
| Number of Cores | 2 |
| Operating Supply Voltage | 1.21V |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Intel DF8064101055400SR0W0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.