Intel DH80S1220SLK2K technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 95°C |
| Memory Size | 8GB |
| Memory Type | DDR3 |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | S1220 |
| RoHS | Compliant |
Download the complete datasheet for Intel DH80S1220SLK2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.