Intel DH80S1240SLJZ3 technical specifications.
| Package/Case | FCBGA |
| Memory Type | DDR3 |
| Operating Supply Voltage | 1.05V |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | S1240 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel DH80S1240SLJZ3 to view detailed technical specifications.
No datasheet is available for this part.