Intel DH80S1240SLK2J technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Max Frequency | 1.6GHz |
| Memory Size | 8GB |
| Memory Type | DDR3 |
| Number of Cores | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | S1240 |
| RoHS | Compliant |
Download the complete datasheet for Intel DH80S1240SLK2J to view detailed technical specifications.
No datasheet is available for this part.