Intel DH82C226SR13D technical specifications.
| Package/Case | FCBGA |
| Height | 1.602mm |
| Length | 22mm |
| Max Operating Temperature | 108°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | C226 |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Intel DH82C226SR13D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.