Intel DH82C226SR179 technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 108°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C226 |
| RoHS | Compliant |
Download the complete datasheet for Intel DH82C226SR179 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.