Intel DH82Q87SR173 technical specifications.
| Package/Case | FCBGA |
| Length | 23mm |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Q87 |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Intel DH82Q87SR173 to view detailed technical specifications.
No datasheet is available for this part.