Intel DH8903CCSLJVZ technical specifications.
| Package/Case | FCBGA |
| Length | 27mm |
| Max Operating Temperature | 103°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 8903 |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Intel DH8903CCSLJVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.