Intel DH8910CCSLJVY technical specifications.
| Package/Case | FCBGA |
| Length | 27mm |
| Max Operating Temperature | 103°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 8910 |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Intel DH8910CCSLJVY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.