Intel DJLXT6282LE.A3 technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transceivers | 8 |
| Operating Supply Voltage | 3.3V |
| Supply Current | 65mA |
| RoHS | Not Compliant |
Download the complete datasheet for Intel DJLXT6282LE.A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.