Intel DK-DEV-5CGXC7NES technical specifications.
| Evaluation Kit | Yes |
| Interface | USB, Ethernet |
| Operating Supply Voltage | 20V |
| Package Quantity | 1 |
| Series | Cyclone® V GX |
| RoHS | Compliant |
Download the complete datasheet for Intel DK-DEV-5CGXC7NES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.