DEVICE CON L3310 FC-CSP288 SLJ
Intel DSL3310SLJR3 technical specifications.
| Interface | PCI |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 2 |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Intel DSL3310SLJR3 to view detailed technical specifications.
No datasheet is available for this part.