Intel DSL5320 S R1MD technical specifications.
| Interface | PCIe |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 2 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Intel DSL5320 S R1MD to view detailed technical specifications.
No datasheet is available for this part.