Intel E10GSFPLR technical specifications.
| Data Rate | 10Gbps |
| Interface | Ethernet |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Power Consumption | 1W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intel E10GSFPLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.