Ethernet Converged Network Adapter PCI Interface
Checking distributor stock and pricing after the page loads.
| Data Rate | 100Mbps |
| Interface | Ethernet, PCIe |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Power Consumption | 8.4W |
| RoHS | Compliant |
