Intel EE80C186XL-20 technical specifications.
| Package/Case | PLCC |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Intel EE80C186XL-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.