The EN5311QI-K DC-DC converter from Intel is a single output device with an efficiency of 95%. It operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications. The converter has a maximum input voltage of 5.5V and a minimum input voltage of 2.4V. It can supply a maximum output current of 1A and has an operating supply voltage of 5.5V.
Intel EN5311QI-K technical specifications.
| Package/Case | QFN |
| Efficiency | 95% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 4.9V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intel EN5311QI-K to view detailed technical specifications.
No datasheet is available for this part.