Intel EN5336QI-K technical specifications.
| Package/Case | QFN |
| Efficiency | 93% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 20W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intel EN5336QI-K to view detailed technical specifications.
No datasheet is available for this part.