Conv DC-DC Single Step Down 2.375V to 5.5V 58-Pin QFN EP
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 3.3V |
| RoHS | Compliant |