Intel EN80C186EA-13 technical specifications.
| Package/Case | LCC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Intel EN80C186EA-13 to view detailed technical specifications.
No datasheet is available for this part.