Intel EPM3032ALC444 technical specifications.
| Package/Case | PLCC |
| Frequency | 250MHz |
| Lead Free | Contains Lead |
| Max Frequency | 227.3MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 600 |
| Number of I/Os | 34 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 2 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 34 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.5ns |
| Series | MAX® 3000A |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EPM3032ALC444 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
