Intel EPM3032ATC4410N technical specifications.
| Package/Case | TQFP |
| Frequency | 103.1MHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 103.1MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 600 |
| Number of I/Os | 34 |
| Number of Inputs | 34 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 2 |
| Number of Macro Cells | 32 |
| Number of Macrocells | 32 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Reach SVHC Compliant | Unknown |
| Series | MAX® 3000A |
| Speed Grade | 10 |
| Termination | SMD/SMT |
| Turn-On Delay Time | 10ns |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM3032ATC4410N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
