Intel EXPI9402PF technical specifications.
| Capacitance | 1E-09F |
| Data Rate | 1000Mbps |
| Interface | Ethernet, PCIe |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Number of Ports | 2 |
| Operating Supply Current | 1A |
| Operating Supply Voltage | 3.3V |
| Power Consumption | 3.3W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intel EXPI9402PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
