Intel EXPX9502CX4 technical specifications.
| Data Rate | 10Gbps |
| Interface | Ethernet, PCIe |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Power Consumption | 4.5W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intel EXPX9502CX4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.