
Intel FBFM4410F529C SLJM6 technical specifications.
| Number of Primary Switch Ports | 24 |
| Fiber Support | No |
| Integrated LED Drivers | No |
| JTAG Support | No |
| Cage Code | 4BA62 |
| HTS Code | 8517620020 |
| Schedule B | 8517620050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel FBFM4410F529C SLJM6 to view detailed technical specifications.
No datasheet is available for this part.