
CPU - Central Processing Units Core i5-2410M Dual Core 2.3GHz PGA988
Intel FF8062700845205Q1SD technical specifications.
| Package/Case | PGA |
| Data Bus Width | 64b |
| Max Frequency | 2.3GHz |
| Memory Size | 16GB |
| Memory Type | DDR3 |
| Number of Cores | 2 |
| Packaging | Tray |
| Series | i5-2410M |
| RoHS | Compliant |
Download the complete datasheet for Intel FF8062700845205Q1SD to view detailed technical specifications.
No datasheet is available for this part.
