Intel FF8062700849000SR02V technical specifications.
| Data Bus Width | 64b |
| Frequency | 2.2GHz |
| Max Frequency | 2.2GHz |
| Memory Size | 16GB |
| Memory Type | DDR3 |
| Mount | Through Hole |
| Number of Cores | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | i3-2330E |
| RoHS | Compliant |
Download the complete datasheet for Intel FF8062700849000SR02V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.