Intel FH8065301487704SR1LQ technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Interface | I2C, SPI, USB, GPIO, PWM, SATA, UART, PCI |
| Max Frequency | 1.91GHz |
| Number of Cores | 4 |
| Packaging | Tray |
| Series | E3800 |
| RoHS | Compliant |
Download the complete datasheet for Intel FH8065301487704SR1LQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
