Intel FH8065301487715SR1RE technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Frequency | 1.91GHz |
| Interface | I2C, SPI, USB, GPIO, PWM, SATA, UART, PCI |
| Max Frequency | 1.91GHz |
| Max Operating Temperature | 110°C |
| Memory Size | 8GB |
| Min Operating Temperature | -40°C |
| Number of Cores | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | E3800 |
| RoHS | Compliant |
Download the complete datasheet for Intel FH8065301487715SR1RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
