Intel FH8065301542202SR1LS technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Interface | I2C, SPI, USB, GPIO, PWM, SATA, UART, PCI |
| Max Frequency | 1.46GHz |
| Number of Cores | 2 |
| Packaging | Tray |
| Series | E3800 |
| RoHS | Compliant |
Download the complete datasheet for Intel FH8065301542202SR1LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.