Intel FH8065301546301S R1LV technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Interface | I2C, SPI, USB, GPIO, SATA, UART, SMBus, PCI |
| Max Frequency | 2GHz |
| Max Operating Temperature | 100°C |
| Memory Size | 8GB |
| Number of Cores | 4 |
| Number of Programmable I/O | 7 |
| Number of UART Channels | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | N3510 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel FH8065301546301S R1LV to view detailed technical specifications.
No datasheet is available for this part.