Intel FH8065301567400SR1LU technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Interface | I2C, SPI, USB, GPIO, PWM, SATA, UART, PCI |
| Max Frequency | 1.46GHz |
| Number of Cores | 1 |
| Number of Programmable I/O | 6 |
| Number of UART Channels | 2 |
| Packaging | Tray |
| Series | E3800 |
| RoHS | Compliant |
Download the complete datasheet for Intel FH8065301567400SR1LU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.