Intel FH8065401488919SR1CR technical specifications.
| Package/Case | BGA |
| Data Bus Width | 64b |
| Max Frequency | 1.7GHz |
| Max Operating Temperature | 97°C |
| Memory Size | 32GB |
| Memory Type | DDR3 |
| Number of Cores | 8 |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | C2000 (C2730) |
| RoHS | Compliant |
Download the complete datasheet for Intel FH8065401488919SR1CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.