Intel FW80321M600SL5PD technical specifications.
| Package/Case | BGA |
| Frequency | 600MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.235V |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Intel FW80321M600SL5PD to view detailed technical specifications.
No datasheet is available for this part.